Manufacturer Part #
BM2SC123FP2-LBZE2
BM2SC12xFP2-LBZ Series 1700 V 120 kHz AC/DC Converter IC - TO-263-7
Product Specification Section
ROHM BM2SC123FP2-LBZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM2SC123FP2-LBZE2 - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 1700V |
Topology: | Flyback |
Supply Voltage: | 15V to 27.5V |
Supply Current: | 800µA |
Switching Frequency-Max: | 134kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Features & Applications
Quasi-resonant AC/DC Converter Built-in 1700 V SiC-MOSFET
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
500+
$7.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount