Manufacturer Part #
TC642BEOA
TC642B Series 5 V 400 uA 34 Hz PWM Fan Speed Controller - SOIC-8
Product Specification Section
Microchip TC642BEOA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC642BEOA - Technical Attributes
Attributes Table
Supply Current-Max: | 400µA |
Supply Voltage: | 3V to 5.5V |
Frequency-Max: | 34Hz |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
100
$1.38
300
$1.34
400
$1.34
1,000
$1.31
1,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount