Manufacturer Part #
SP6132HEU-L/TR
SP6132 Series 28 V 3 mA Synchronous Step Down Switching Controller - MSOP-10
Product Specification Section
MaxLinear SP6132HEU-L/TR - Product Specification
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
The SP6132 is wide input, synchronous step-down switching controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12V step down with 5V used to power the controller. This lower VCC voltage minimizes power dissipation in the part.
The SP6132 is designed to drive a pair of external NFETs using a fixed 300kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection.
The SP6132 is available in the cost and space saving 10-pin MSOP.
Features
- 3V to 28V Step Down Achieved Using Dual Input
- On-Board 1.5Ω sink (2Ω source) NFET Drivers
- Up to 30A Output Capability
- Highly Integrated Design, Minimal Components
- UVLO Detects Both VCC and VIN
- Short Circuit Protection with Auto-Restart
- Wide BW Amp Allows Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 95% Possible
- A Synchronous Start-Up into a Pre-Charged Output
- Small 10-Pin MSOP Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel