text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3253LEX

Dual 4:1 3.3 V 5 Ohm Surface Mount Mux/DeMux Switch - TSSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3253LEX - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3.3V
ON Resistance:
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Web Price
2,500
$0.29
5,000
$0.285
7,500+
$0.28
Product Variant Information section