text.skipToContent text.skipToNavigation

Manufacturer Part #

HV2818/R4X

High Voltage Analog Switch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV2818/R4X - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 16 x 2:1
No of Channels: 32
Supply Voltage: 4.5V to 6.3V
Supply Current: 7mA
ON Resistance:
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
260
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$7,191.60
USD
Quantity
Web Price
260+
$27.66
Product Variant Information section