text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN948

Scalable 4.5 A dual full-bridge driver for brushed DC motors

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN948 - Technical Attributes
Attributes Table
Motor Type: Brushed DC Motor
Load Voltage: 5.2V to 58V
Output Current-Max: 4.5A
Supply Voltage-Max: 3.6V
Supply Voltage: 2.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$3,385.20
USD
Quantity
Web Price
1
$2.50
25
$2.40
75
$2.34
200
$2.28
500+
$2.17