Manufacturer Part #
STSPIN32F0
STSPIN32 Series 32 kB Flash 4 kB RAM Advanced BLDC Controller - VFQFPN-48
Product Specification Section
STMicroelectronics STSPIN32F0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32F0 - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Output Current-Max: | 600mA |
Supply Current: | 2.5mA |
Clock Frequency-Max: | 200kHz |
Supply Voltage-Max: | 45V |
Supply Voltage: | 8V to 45V |
Interface: | I2C/UART |
Operating Temp Range: | -40°C to +125°C |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
260
$1.76
520
$1.73
780
$1.72
1,040
$1.71
1,300+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount