text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD700AQ064X128AAXUMA1

MOTIX fully programmable motor controller combining microcontroller and gate dri

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMD700AQ064X128AAXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
No of Outputs: Twenty
Supply Current: 55mA
Supply Voltage: 5.5V to 60V
Interface: SPI
Operating Temp Range: -40°C to +115°C
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,760.00
USD
Quantity
Web Price
2,000+
$3.88
Product Variant Information section