text.skipToContent text.skipToNavigation

Manufacturer Part #

BA6920FP-YE2

Dual Output 34 V 1 A Surface Mount DC Brush Motor Driver - HSOP-25

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA6920FP-YE2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 34V
Package Style:  HSOP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,520.00
USD
Quantity
Web Price
2,000+
$1.26
Product Variant Information section