text.skipToContent text.skipToNavigation

Manufacturer Part #

BA6845FS-E2

Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA6845FS-E2 - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 55mA
Rated Power Dissipation: 0.8W
Supply Voltage-Max: 12V
Supply Voltage: 2.7V to 9V
Operating Temp Range: -25°C to +75°C
Package Style:  SSOP-A16
Mounting Method: Surface Mount
Features & Applications

The BA6845FS-E2 is a stepping motor driver with a maximum output current of 1.0 A. Available in SSOP-A16 package.

This device logic input allows three output modes : forward, reverse, and power save. The IC has a low output saturation voltage and is capable of driving motors at low supply voltage.

Features:

  • Low output saturation voltage.
  • Power save circuit.
  • Thermal shutdown circuit

Applications:

  • Stepping motors for floppy disk drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Web Price
2,500+
$1.18
Product Variant Information section