text.skipToContent text.skipToNavigation

Manufacturer Part #

BA6219BFP-YE2

BA6219BFP Series 18 V 1.7 A Reversible Motor Driver - HSOP-25

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA6219BFP-YE2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 18V
Package Style:  HSOP-25
Mounting Method: Surface Mount
Features & Applications

The BA6219BFP-YE2 is a 18 V 1.7 A Reversible Motor Drivers. These Motor drivers are full bridge drivers for brush motor applications supporting output currents of upto 2 A. The output modes are available in four modes, normal, reverse, stop(idling), and braking in accordance with input logic (2 inputs).

Feature:

  • Large output current (Iomax= 2.2 A)
  • Cross conduction adjustment circuit
  • Output voltage can be optionally set by reference voltage setting pin
  • Built-in thermal shut down circuit
  • Low stand by current

Applications:

  • Audio-visual equipment
  • PC peripherals
  • Car audios
  • Car navigation systems
  • OA equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,740.00
USD
Quantity
Web Price
2,000+
$2.37
Product Variant Information section