Manufacturer Part #
TDA21472AUMA1
TDA21472 power driver
Product Specification Section
Infineon TDA21472AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
07/18/2022 Details and Download
Labeling Change
05/31/2022 Details and Download
Part Status:
Active
Active
Infineon TDA21472AUMA1 - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Single |
Peak Output Current: | 80A |
Supply Voltage-Max: | 16V |
Quiescent Current: | 3.2mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | PQFN 5 x 6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount