text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2302STRPBF

IRS2302 Series 20 V 350 mA Surface Mount Half Bridge Driver - SOIC-8N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Infineon IRS2302STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
77,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Web Price
2,500+
$0.495
Product Variant Information section