text.skipToContent text.skipToNavigation

Manufacturer Part #

SC620ULTRT

SC620 Series 25 mA 5.5 V 400 kHz Surface Mount Octal LED Driver - MLPQ-UT-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC620ULTRT - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 25mA
Switching Frequency-Max: 400kHz
Package Style:  MLPQ-UT-16
Mounting Method: Surface Mount
Features & Applications

The SC620 is a multi-purpose LED driver with eight identical, independently controlled current sinks. Each current sink can drive an LED by connecting the LED’s anode to the system power supply and the cathode to the current sink input pin. Any combination of outputs can be enabled or disabled for optimal design flexibility.

The SC620 also employs an adjustable global current gain setting register to allow the current setting step size to vary from 31.25μA to 500μA. This provides a wide range of options for LED variation and dimming functions. The maximum output is also scaled by this step size, with a maximum of 25mA at the highest step setting. Multi-colored and white LEDs with diff erent forward voltages can be driven using the same SC620 due to its floating cathode technology. This feature allows each output pin to vary in voltage from 150mV to VIN - 1.5V. All current control is programmed using an I2C interface bus. Only a single input bypass capacitor is required — no other external resistors or capacitors are needed. The 3mm x 3mm MLPQ package and minimal support components make the SC620 an ideal solution for low-cost, area-conscious
backlighting designs.

Key Features:

  • Eight identical current drivers with independent control
  • Wide current setting range - 31.25μA to 25mA
  • 5% current matching, 7% accuracy
  • I2C interface for microprocessor control
  • I2C slave address 1110 000x
  • Less than 1μA quiescent current in shutdown
  • Low dropout voltage: ≤ 150mV
  • Over-temperature protection
  • MLPQ-UT-16 package (3mm x 3mm)
  • Ultra-thin 0.6mm maximum package height
  • Fully WEEE and RoHS compliant

Applications:

  • LCD backlighting LED driver
  • Multicolor and RGB LED driver
  • General purpose current sink array
  • General purpose digital output (open-drain) expander
  • Auto-focus voice-coil driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,350.00
USD
Quantity
Web Price
3,000+
$1.45
Product Variant Information section