text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6407CFA1

4.5 - 5.5 V 1 mA 40 Segment Dot Matrix Segmnent Driver - PQFP-A1

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6407CFA1 - Technical Attributes
Attributes Table
Display Mode: Dot Matrix
Segments Count: 40
Supply Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$935.00
USD
Quantity
Web Price
50
$1.98
150
$1.92
250
$1.90
500
$1.87
1,000+
$1.82
Product Variant Information section