text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4011T-103E/SN

MCP4011 Series 5.5 V 45 uA Low-Cost 64-Step Volatile Digital POT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4011T-103E/SN - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,900
Factory Lead Time:
11 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,831.50
USD
Quantity
Web Price
3,300+
$0.555
Product Variant Information section