Manufacturer Part #
CAT5172TBI-00GT3
CAT5172 Series 256 Tap 100 k Ohm SPI Interface Digital Potentiometer - SOT-23-8
Product Specification Section
onsemi CAT5172TBI-00GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT5172TBI-00GT3 - Technical Attributes
Attributes Table
No of Positions: | 256 |
No of Channels: | 1 |
Interface: | SPI |
Wiper Storage: | Volatile |
Resistance: | 100kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Package Style: | SOT-23-8 |
Mounting Method: | Surface Mount |
Features & Applications
The CAT5172TBI-00GT3 is a 256−position digitally programmable linear taper potentiometer ideally suited for replacing mechanical potentiometers and variable resistors.
The wiper settings are controlled through an SPI−compatible digital interface. Upon power−up, the wiper assumes a midspan position and may be repositioned anytime after the power is stable.
Features:
- 256−position
- End−to−End Resistance: 50 kΩ, 100 kΩ
- I2C Compatible Interface
- Power−on Preset to Midscale
- Single Supply 2.7 V to 5.5 V
- Low Temperature Coefficient 100 ppm/°C
- Low Power, IDD 2 µA max
- Wide Operating Temperature −40°C to +85°C
- RoHS−compliant SOT−23 8−Lead (2.9 mm x 3 mm) Package
Applications:
- Potentiometer Replacement
- Transducer Adjustment of Pressure, Temperature and Optical Sensors
- RF Amplifier Biasing
- Gain Control and Offset Adjustment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
3,000
$0.59
6,000
$0.58
9,000
$0.57
12,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-8
Mounting Method:
Surface Mount