Manufacturer Part #
AS339MTR-E1
AS339 Series 2 to 36 V SMT Low Offset Voltage Quad Comparator - SOIC-14
Product Specification Section
Diodes Incorporated AS339MTR-E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS339MTR-E1 - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 51.93°C/W |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0732
8,000
$0.0713
12,000
$0.0703
20,000
$0.069
40,000+
$0.0662
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount