text.skipToContent text.skipToNavigation

Manufacturer Part #

BU7442SFVM-TR

BU7442F Series 1.7 - 5.5 V 600 kHz 0.3 V/µs CMOS Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU7442SFVM-TR - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 6mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Web Price
3,000+
$0.555
Product Variant Information section