text.skipToContent text.skipToNavigation

Manufacturer Part #

BU7442SF-E2

BU7442SF Series 7 V 600 kHz Low Voltage CMOS Operational Amplifier - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU7442SF-E2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications
The BU7442SF-E2 is a Part of BU7442SF Series 5.5 V 600 KHz Low Voltage CMOS Operational Amplifier available in SOIC-8 Package.

It integrates one or two independent outputs full swing Op-Amps and phase compensation capacitors on a single chip.

Features:

  • Operable with low voltage: +1.7[V] to +5.5[V] (Single supply)
  • Input Ground Sense, Output Full Swing
  • Internal phase compensation
  • Wide temperature range: -40[ºC] to +105[ºC]
  • High open loop voltage gain
  • Low supply current
  • low input bias current 1[pA](Typ.)
  • ESD protection circuit: Human body mode (HBM)±4000[V](Typ.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Web Price
2,500+
$0.505
Product Variant Information section