Manufacturer Part #
BU7442F-E2
BU7442F Series 1.7 - 5.5 V 600 kHz 0.3 V/µs CMOS Operational Amplifier - SOP-8
Product Specification Section
ROHM BU7442F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU7442F-E2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.3V/µs |
Input Offset Voltage-Max: | 6mV |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.37
5,000
$0.365
7,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount