Manufacturer Part #
NJM2113V-TE1
NJM2113 Series 2- 16 V 2.7 mA 400 mW Audio Power Amplifier - SSOP-8
Product Specification Section
Nisshinbo Micro Devices NJM2113V-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2113V-TE1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain: | 43dB |
Supply Voltage-Max: | 18V |
Output Power: | 360mW |
Package Style: | SSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.41
4,000
$0.40
6,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount