text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113M-TE1

NJM2113 Series 400 mW Surface Mount Audio Power Amplifier

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2113M-TE1 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain: 83dB
Supply Voltage-Max: 16V
Output Power: 400mW
Operating Temp Range: -20°C to +75°C
Power Supply Rejection Ratio: 52dB
Total Harmonic Distortion: 1%
Moisture Sensitivity Level: 1
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$820.00
USD
Quantity
Web Price
2,000
$0.41
4,000
$0.40
6,000+
$0.39
Product Variant Information section