text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7748SGF-P

MP7748 Series 2x20W Stereo Single Ended Class D Audio Amplifier - TSSOP-28EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7748SGF-P - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 36V
Output Power: 60W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -60dB
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$705.00
USD
Quantity
Web Price
500
$1.41
1,000
$1.39
1,500
$1.37
2,000
$1.36
2,500+
$1.34
Product Variant Information section