Manufacturer Part #
BHKL-350-4-01
Natural Color Nylon 0.30 to 0.40 inch Diameter Range Blind Hole Kurly Lock
Product Specification Section
Essentra Components BHKL-350-4-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components BHKL-350-4-01 - Technical Attributes
Attributes Table
Length: | 1in |
Material: | Nylon |
Diameter: | 0.312in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.139
250
$0.135
750
$0.131
1,500
$0.128
4,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag