text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-9-01

MSPM Series Releasable Natural Nylon .5625 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Essentra Components MSPM-9-01 - Technical Attributes
Attributes Table
Length: 0.5625in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
6,865
USA:
115
Germany (Online Only):
6,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.139
250
$0.135
750
$0.13
1,500
$0.128
4,000+
$0.119
Product Variant Information section