Manufacturer Part #
HX5120NLT
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter
Product Specification Section
Pulse Electronics HX5120NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX5120NLT - Technical Attributes
Attributes Table
Type: | LAN 10/100/1000 Base-T |
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | -0.2dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 16.51mm |
Width: | 9.14mm |
Height - Max: | 2.08mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1,000+
$9.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount