Manufacturer Part #
S20X35VFS-5W
20000 Hz; 5.0W; 90 dB; 50 x90 mm Dia.x 41.6 mm Speaker, Oval;
Product Specification Section
ICC Intervox S20X35VFS-5W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox S20X35VFS-5W - Technical Attributes
Attributes Table
Impedance: | 8Ω |
Rated Power: | 5W |
Frequency: | 240Hz |
Cone Material: | Paper / Metal |
Sound Pressure Level: | 86dB |
Shape: | Rectangular |
Operating Temp Range: | -20°C to +60°C |
Storage Temperature Range: | -30°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$3.51
200
$3.45
300
$3.41
400
$3.38
500+
$3.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount