Manufacturer Part #
S125R-PC
32 x 15 mm Rare Earth 0.15 W 8 Ohm 1100 Hz PC Mount Speaker
Product Specification Section
ICC Intervox S125R-PC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox S125R-PC - Technical Attributes
Attributes Table
Frequency: | 1100Hz |
Cone Material: | Mylar |
Sound Pressure Level: | 83dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.42
150
$1.39
250
$1.37
1,000
$1.33
1,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray