text.skipToContent text.skipToNavigation

Manufacturer Part #

GF0776M

GF Series 8 Ohm 360 Hz 91 dB 1 W 77 x 77 x 24 mm Magnetic Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices GF0776M - Technical Attributes
Attributes Table
Frequency Range: 11kHz to 360Hz
Impedance:
Rated Power: 1W
Frequency: 360Hz
Cone Material: Mylar
Sound Pressure Level: 91dB
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,070.00
USD
Quantity
Web Price
50
$3.18
400
$3.12
600+
$3.07