text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS0401KL-3X

CMS0401 Series 40 x 40 mm 5 W 14.5 mm Depth 8Ω 390 Hz Miniature Monitor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The CMS0401KL-3X is a speaker with 390 Hz resonance frequency and 87 dB of sound pressure level.

Specifications:

  • S.P. Level (dB) - 87
  • Max Input (W) - 8
  • Nominal Input (W) - 5
  • Impedance (Ohms) - 8
  • Resonance Frequency (Hz) - 390
  • Magnet Type - Nd-Fe-B
  • Frame Shape - Square
  • Dimensions LxWxH (mm) - 40 x 40 x 14.5
  • Dimensions LxWxH (in) - 1.57 x 1.57 x 0.57
  • Mounting Style - Solder Eyelet(s)
  • Wire Leads - No
  • Cone Type - Mylar
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,296.00
USD
Quantity
Web Price
300+
$8.58