Manufacturer Part #
67ZR5KLF
67 Series 3/8 inch Square 5 kOhm ±10 % Multi-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 67ZR5KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 67ZR5KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Multi |
Resistance-Nom: | 5kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.91
40
$0.88
150
$0.84
400
$0.81
1,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole