text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR18E0APJ223

MNR18 Series 8 Element 22 kOhm ±5 % Case 0602 x 8 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1508
Product Specification Section
ROHM MNR18E0APJ223 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Voltage Rating: 25V
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0602 (1605 Metric)
No of Pins: 16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$28.00
USD
Quantity
Web Price
5,000
$0.0056
20,000
$0.0054
75,000
$0.0052
125,000
$0.0052
250,000+
$0.005
Product Variant Information section