text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR04M0APJ102

MNR04 Series 4 Element 1 kΩ ±5 % 0402 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
ROHM MNR04M0APJ102 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
Germany (Online Only):
130,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$43.00
USD
Quantity
Web Price
10,000
$0.0043
40,000
$0.004
100,000
$0.0039
250,000
$0.0037
400,000+
$0.0035
Product Variant Information section