Manufacturer Part #
CN-41JL6---22R
CN Series 0201 x 4 0.031 W 22 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
Product Specification Section
Viking CN-41JL6---22R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CN-41JL6---22R - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.03125W |
Voltage Rating: | 12.5V |
Technology: | Thick Film |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +125°C |
Terminal Pitch: | 0.4mm |
Dimension: | L 1.4mm x W 0.6mm x H 0.35mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.012
30,000
$0.0117
40,000
$0.0116
100,000
$0.0114
150,000+
$0.0112
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount