Manufacturer Part #
RUT2012FR100CS
Samsung Electro-Mechanics
Product Specification Section
Samsung Electro-Mechanics RUT2012FR100CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RUT2012FR100CS - Technical Attributes
Attributes Table
Resistance: | 100mΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±150ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
5,000
$0.137
10,000
$0.134
15,000
$0.133
20,000
$0.132
25,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount