text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005F6491CS

RC Series 1005 6.49 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Samsung Electro-Mechanics RC1005F6491CS - Technical Attributes
Attributes Table
Resistance: 6.49kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$65.00
USD
Quantity
Web Price
10,000
$0.0065
30,000
$0.0063
100,000
$0.0061
200,000
$0.006
400,000+
$0.0058
Product Variant Information section