Manufacturer Part #
RC1005F393CS
RC Series 0402 39 kOhm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Samsung Electro-Mechanics RC1005F393CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC1005F393CS - Technical Attributes
Attributes Table
Resistance: | 39kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
410,000
USA:
410,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
10,000
$0.107
30,000
$0.104
100,000
$0.102
200,000
$0.101
400,000+
$0.0981
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount