Manufacturer Part #
ESR10EZPF3300
ESR Series 0805 330 Ω ±1 % 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor
Product Specification Section
ROHM ESR10EZPF3300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR10EZPF3300 - Technical Attributes
Attributes Table
Resistance: | 330Ω |
Rated Power: | 0.4W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
390,000
USA:
390,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0164
75,000
$0.016
125,000+
$0.0156
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount