text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252012ET-3R3M

VLS Series 3.3 uH ±20 % 980 mA 272 mOhm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS252012ET-3R3M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 980mA
Tolerance (%): ±20%
DC Resistance: 272mΩ
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
8,000
$0.108
10,000+
$0.106
Product Variant Information section