text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCL1V2010-4R7M-R

SDCL1V2010,4.7nH,0.9A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton SDCL1V2010-4R7M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
DC Resistance: 350mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.1mm x W  1.7mm x H  1.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$679.20
USD
Quantity
Web Price
2,000
$0.0896
4,000
$0.0872
8,000
$0.0849
10,000
$0.0842
30,000+
$0.0799