text.skipToContent text.skipToNavigation

Manufacturer Part #

PG0871.461NLT

Inductor Power Shielded Wirewound 460nH/420nH 20% 100KHz Ferrite 24A 1.5mOhm DCR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PG0871.461NLT - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 460nH
Rated Current-Max: 24A
Tolerance (%): ±20%
DC Resistance: 1.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.4mm x H  6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,953.00
USD
Quantity
Web Price
700
$0.98
1,400
$0.955
2,100+
$0.93