Manufacturer Part #
P0752.224NLT
220 µH 800 mA 840mOhm Max Nonstandard Unshielded Wirewound Inductor
Product Specification Section
Pulse Electronics P0752.224NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0752.224NLT - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 220µH |
Rated Current-Max: | 800mA |
Tolerance (%): | ±20% |
DC Resistance: | 840mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +130°C |
No of Terminals: | 2 |
Dimension: | L 12.95mm x W 9.4mm x H 5.46mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
800
$0.555
1,600
$0.54
2,400
$0.535
3,200
$0.53
4,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount