Manufacturer Part #
MLG1005SR15JT000
Fixed Inductors IND 0402 150nH StdQ SMD RF IND
Product Specification Section
TDK MLG1005SR15JT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLG1005SR15JT000 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 150nH |
Rated Current-Max: | 150mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 3.5Ω |
Self Resonance Frequency: | 550MHz |
Core Material: | Ceramic |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Dimension: | L 1mm x W 0.5mm x H 0.55mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10,000
$0.0338
20,000
$0.0333
30,000
$0.033
40,000
$0.0328
50,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount