text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4334.472NLT

Ind Power Shielded Wirewound 4.7uH 20% 1MHz Metal 900mA T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4334.472NLT - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 120mΩ
Core Material: Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  3.2mm x W  3.2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
14000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.00
USD
Quantity
Web Price
2,000
$0.135
4,000
$0.132
6,000
$0.13
8,000
$0.129
10,000+
$0.126