Manufacturer Part #
P0751.103NLT
P0751NL Series 10 µH ±20% 3.8 A 50 mOhm Unshielded Wirewound Inductor
Product Specification Section
Pulse Electronics P0751.103NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0751.103NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 3.8A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 50mΩ |
Operating Temp Range: | -40°C to +130°C |
No of Terminals: | 2 |
Dimension: | L 12.95mm x W 9.4mm x H 5.46mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
800
$0.525
1,600
$0.51
2,400
$0.505
3,200
$0.50
4,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount