text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AY3020-1R5

MPL-AY3020 Series 1.5 uH ±20 % 3.4 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AY3020-1R5 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 3.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 35mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  3.5mm x W  3.2mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Web Price
3,000
$0.375
6,000+
$0.36