text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AT2010-4R7

MPL-AT2010 Series 4.7 uH ±20 % 1.5 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AT2010-4R7 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 215mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.255
9,000+
$0.25