Manufacturer Part #
IHLP2020CZER150M01
IHLP-2020CZ-01 15 20% ER E3
Product Specification Section
Vishay IHLP2020CZER150M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2020CZER150M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 15µH |
Rated Current-Max: | 1.9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 252mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.40
4,000
$0.395
6,000
$0.39
8,000
$0.385
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount