text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZER1R0M01

IHLP Series 1616 1 uH 20% 3.75 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP1616BZER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.75A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 33mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Web Price
4,000
$0.36
8,000+
$0.345